TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,655 In Stock | 1 : ¥3.04000 Cut Tape (CT) 4,000 : ¥0.82564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 171V | 190V | 274V | 2.2A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
6,993 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥1.10085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 85.5V | 95V | 137V | 4.5A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
2,672 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,200 : ¥2.06012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 171V | 190V | 274V | 5.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
3,750 In Stock | 1 : ¥1.48000 Cut Tape (CT) 4,000 : ¥0.67661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 171V | 190V | 274V | 2.2A | 600W | No | General Purpose | - | -50°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | ||
3,613 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,500 : ¥0.87205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 171V | 190V | 274V | 2.2A | 600W | No | General Purpose | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
352,007 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | 171V | 190V | 274V | 2.2A | 600W | No | General Purpose | - | -50°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | ||
0 In Stock Check Lead Time | 4,000 : ¥0.79705 Tape & Box (TB) | - | Tape & Box (TB) | Active | Zener | 1 | 171V | 190V | 274V | 2.2A | 600W | No | General Purpose | - | -65°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-15 |