TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedNexperia USA Inc.Semtech CorporationSTMicroelectronics
Series
-ESDAY, TRANSIL™RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)5.2V12V (Max)
Voltage - Breakdown (Min)
6V6.1V14.2V
Voltage - Clamping (Max) @ Ipp
10V (Typ)18V19V37V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)3A (8/20µs)5A (8/20µs)18A (8/20µs)
Power - Peak Pulse
50W200W400W-
Power Line Protection
NoYes
Applications
-Ethernet, HDMIGeneral Purpose
Capacitance @ Frequency
0.9pF @ 1MHz19pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
SOT-23-6SOT-563, SOT-666TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-89 (SOT-666)SOT-23-3SOT-23-6TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD12VL2BT,215
TVS DIODE 12VWM 37VC TO236AB
Nexperia USA Inc.
20,029
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.83871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max)
14.2V
37V
5A (8/20µs)
200W
No
General Purpose
19pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-666 Pkg
RCLAMP0502A.TCT
TVS DIODE 5VWM 18VC SC89
Semtech Corporation
354,026
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
18V
3A (8/20µs)
50W
Yes
Ethernet, HDMI
0.9pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
SOT-23-3
D1213A-02SOL-7
TVS DIODE 3.3VWM 10VC SOT23
Diodes Incorporated
134,019
In Stock
378,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.64808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
6V
10V (Typ)
1A (8/20µs)
-
Yes
General Purpose
-
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-6
ESDA6V1SC6Y
TVS DIODE 5.2VWM 19VC SOT23-6
STMicroelectronics
7,735
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.14111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5.2V
6.1V
19V
18A (8/20µs)
400W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.