TVS Diodes

Results: 3
Manufacturer
Bourns Inc.onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5.5V12V24V (Max)
Voltage - Breakdown (Min)
6V13.3V24.3V
Voltage - Clamping (Max) @ Ipp
28.3V (Typ)48V (Typ)-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)11A (8/20µs)-
Power - Peak Pulse
60W350W-
Power Line Protection
NoYes
Applications
General PurposeRF AntennaUSB
Capacitance @ Frequency
1pF @ 1MHz (Max)3pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
2-XDFN6-UFDFNSC-76, SOD-323
Supplier Device Package
2-X2DFN (1x0.6)6-SON (1.45x1)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
44,351
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.60200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
SOD-323
CDSOD323-T12C
TVS DIODE 12VWM 28.3VC SOD323
Bourns Inc.
29,417
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥2.00872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
28.3V (Typ)
11A (8/20µs)
350W
No
General Purpose
3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
2X2DFN
SZESD7241N2T5G
TVS DIODE 24VWM 48VC 2X2DFN
onsemi
46,942
In Stock
1 : ¥3.86000
Cut Tape (CT)
8,000 : ¥0.98881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
24.3V
48V (Typ)
-
-
No
RF Antenna
1pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-XDFN
2-X2DFN (1x0.6)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.