TVS Diodes

Results: 6
Manufacturer
Littelfuse Inc.Semtech Corporation
Series
15KPA5.0SMDJxxSRailClamp®RailClamp®, SRSMBJSZ1SMA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
5V5V (Max)36V45V120V
Voltage - Breakdown (Min)
6V6.4V40V50V134V
Voltage - Clamping (Max) @ Ipp
9.2V20V25V58.1V72.7V192.3V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)10.4A25A (8/20µs)43.5A61.9A78.5A
Power - Peak Pulse
150W400W500W600W5000W (5kW)15000W (15kW)
Power Line Protection
NoYes
Applications
-General PurposeTelecomUSB OTG
Capacitance @ Frequency
3pF @ 1MHz6pF @ 1MHz2035pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
6-TSSOP, SC-88, SOT-363DO-214AA, SMBDO-214AB, SMCDO-214AC, SMAP600, AxialTO-253-4, TO-253AA
Supplier Device Package
DO-214AA (SMBJ)DO-214AB (SMCJ)P600SC-70-6SMASOT-143
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ36A
TVS DIODE 36VWM 58.1VC DO214AA
Littelfuse Inc.
17,432
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
10.4A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SOT 363
RCLAMP0504FATCT
TVS DIODE 5VWM 25VC SC70-6
Semtech Corporation
81,887
In Stock
1 : ¥9.28000
Cut Tape (CT)
3,000 : ¥3.84813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
25V
6A (8/20µs)
150W
Yes
USB OTG
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT143
SR05.TCT
TVS DIODE 5VWM 20VC SOT143-4
Semtech Corporation
125,345
In Stock
1 : ¥17.40000
Cut Tape (CT)
3,000 : ¥7.82977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
20V
25A (8/20µs)
500W
Yes
General Purpose
6pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143
DO-214AC,SMA_403D−02
SZ1SMA5.0AT3G
TVS DIODE 5VWM 9.2VC SMA
Littelfuse Inc.
56,780
In Stock
1 : ¥4.76000
Cut Tape (CT)
5,000 : ¥1.51699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
-
2035pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
5KP,15KP Axial Series
15KPA120CA
TVS DIODE 120VWM 192.3VC P600
Littelfuse Inc.
946
In Stock
1 : ¥83.74000
Cut Tape (CT)
800 : ¥52.75431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
120V
134V
192.3V
78.5A
15000W (15kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
P600, Axial
P600
1.5SMC68A
5.0SMDJ45CAS
TVS DIODE 45VWM 72.7VC DO214AB
Littelfuse Inc.
463
In Stock
1 : ¥18.39000
Cut Tape (CT)
3,000 : ¥8.30266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
45V
50V
72.7V
61.9A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.