SMBJ13A | |
---|---|
DigiKey Part Number | SMBJ13ALFTR-ND - Tape & Reel (TR) SMBJ13ALFCT-ND - Cut Tape (CT) SMBJ13ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ13A |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.46050 | ¥146.05 |
500 | ¥1.09206 | ¥546.03 |
1,000 | ¥0.97303 | ¥973.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82134 | ¥2,464.02 |
6,000 | ¥0.74474 | ¥4,468.44 |
9,000 | ¥0.70567 | ¥6,351.03 |
15,000 | ¥0.66171 | ¥9,925.65 |
21,000 | ¥0.63566 | ¥13,348.86 |
30,000 | ¥0.61033 | ¥18,309.90 |
75,000 | ¥0.55467 | ¥41,600.25 |
150,000 | ¥0.53877 | ¥80,815.50 |