SZESD5Z12T1G

DigiKey Part Number
SZESD5Z12T1GOSTR-ND - Tape & Reel (TR)
SZESD5Z12T1GOSCT-ND - Cut Tape (CT)
SZESD5Z12T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD5Z12T1G
Description
TVS DIODE 12VWM 25VC SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25V Clamp 9.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SZESD5Z12T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.1V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
9.6A (8/20µs)
Power - Peak Pulse
240W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
55pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.40500¥24.05
100¥1.21340¥121.34
500¥0.98960¥494.80
1,000¥0.73428¥734.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.61773¥1,853.19
6,000¥0.59059¥3,543.54
9,000¥0.51078¥4,597.02
30,000¥0.50120¥15,036.00
75,000¥0.41501¥31,125.75
150,000¥0.40862¥61,293.00
Manufacturers Standard Package