TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
551,890 In Stock 1,383,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 7.2V (Typ) | 3A (8/20µs) | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
15,514 In Stock | 1 : ¥8.13000 Cut Tape (CT) 5,000 : ¥3.20054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 7V (Max) | 9V (Typ) | 9.2V (Typ) | 2A (8/20µs) | - | No | HDMI | 0.2pF @ 3GHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 10-XFDFN | 1004/10DFN (2.5x1.0) |