TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Nexperia USA Inc.Texas Instruments
Series
-SM, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5.5V (Max)15V (Max)24V (Max)
Voltage - Breakdown (Min)
7V25.5V35.5V-
Voltage - Clamping (Max) @ Ipp
8V30V37V (Typ)42V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)5A (8/20µs)5.7A (8/20µs)10A (8/20µs)
Power - Peak Pulse
45W210W400W-
Power Line Protection
NoYes
Applications
-CANCAN, USBGeneral Purpose
Capacitance @ Frequency
3pF @ 1MHz14pF @ 1MHz100pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-40°C ~ 150°C-40°C ~ 85°C (TA)
Package / Case
3-SMD, SOT-23-3 VariantSC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-70-3SOT-23-3SOT-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD2IVN24-TR
TVS DIODE 24VWM 42VC TO236AB
Nexperia USA Inc.
20,601
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.60202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.5V
42V
3.5A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
DRT-3-SOT Pkg
TPD2EUSB30DRTR
TVS DIODE 5.5VWM 8VC SOT9X3
Texas Instruments
212,368
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
7V
8V
5A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-3
SC-70-3 Top
ESD752DCKR
DUAL 3.2-PF, 24-V, 30-KV ESD PRO
Texas Instruments
7,663
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.18191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
35.5V
37V (Typ)
5.7A (8/20µs)
210W
No
CAN, USB
3pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
SOT-23-3
SM15-02HTG
TVS DIODE 15VWM 30VC SOT23-3
Littelfuse Inc.
2,621
In Stock
27,000
Factory
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.55631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
15V (Max)
-
30V
10A (8/20µs)
400W
No
-
100pF @ 1MHz
-40°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.