TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedLittelfuse Inc.Texas Instruments
Series
-*
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)3.6V (Max)12V (Max), 7V (Max)
Voltage - Breakdown (Min)
4.5V13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
6V (Typ)6.5V (Typ)31V, 19V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)19A (8/20µs)25A (8/20µs)
Power - Peak Pulse
170W180W600W
Power Line Protection
NoYes
Applications
-General PurposeHDMI
Capacitance @ Frequency
4.5pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
SC-74A, SOT-753SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-23-5SOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 26
D5V0P4UR6SO-7
TVS DIODE 3.3VWM 6VC SOT26
Diodes Incorporated
35,493
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
4.5V
6V (Typ)
5A (8/20µs)
180W
Yes
HDMI
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
SOD 123-5
ESDS314DBVR
TVS DIODE 3.6VWM 6.5VC SOT23-5
Texas Instruments
14,333
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.10479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.6V (Max)
4.5V
6.5V (Typ)
25A (8/20µs)
170W
No
General Purpose
4.5pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
SM712-02HTG
TVS DIODE 12V 31V SOT23-3
Littelfuse Inc.
76,505
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.50591
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.