TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Semtech Corporation
Series
-RailClamp®TPSMA6L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
13
Voltage - Reverse Standoff (Typ)
5V (Max)13V
Voltage - Breakdown (Min)
6V6.5V14.4V
Voltage - Clamping (Max) @ Ipp
14.5V15V21.5V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)24A (8/20µs)28A
Power - Peak Pulse
75W350W600W
Power Line Protection
NoYes
Applications
-General PurposeUSB OTG
Capacitance @ Frequency
0.7pF @ 1MHz200pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)
Package / Case
6-XFDFNDO-221AC, SMA Flat LeadsSC-76, SOD-323
Supplier Device Package
DO-221ACSLP1710P4TSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323 Pkg
SD05C.TCT
TVS DIODE 5VWM 14.5VC SOD323
Semtech Corporation
11,142
In Stock
1 : ¥7.47000
Cut Tape (CT)
3,000 : ¥2.83583
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14.5V
24A (8/20µs)
350W
No
General Purpose
200pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SLP1710P4T
RCLAMP1624T.TCT
TVS DIODE 5VWM 15VC SLP1710P4T
Semtech Corporation
14,328
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
3
-
5V (Max)
6.5V
15V
5A (8/20µs)
75W
Yes
USB OTG
0.7pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-XFDFN
SLP1710P4T
TPSMA6L SERIES
TPSMA6L13A
TVS SMAF 13V 600W UNIDIR
Littelfuse Inc.
5,339
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.29693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
13V
14.4V
21.5V
28A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.