TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedSemtech Corporation
Series
-uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
26
Voltage - Breakdown (Min)
3.5V6V
Voltage - Clamping (Max) @ Ipp
8V10V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)5A (8/20µs)
Power - Peak Pulse
40W-
Power Line Protection
NoYes
Capacitance @ Frequency
20pF @ 1MHz-
Package / Case
6-UFDFN Exposed PadTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SLP1616P6 (1.6x1.6)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SLP1616P6
UCLAMP3306P.TCT
TVS DIODE 3.3VWM 8VC SLP1616P6
Semtech Corporation
43,821
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.94280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
6
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
20pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
6-UFDFN Exposed Pad
SLP1616P6 (1.6x1.6)
SOT-23-3
D1213A-02SOL-7
TVS DIODE 3.3VWM 10VC SOT23
Diodes Incorporated
134,470
In Stock
330,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.64808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
3.3V (Max)
6V
10V (Typ)
1A (8/20µs)
-
Yes
General Purpose
-
-55°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.