TVS Diodes

Results: 6
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Series
-*SMAJSMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V5.5V (Max)7V (Max)12V (Max), 7V (Max)
Voltage - Breakdown (Min)
4V6.2V6.4V8.2V (Typ)13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
9.2V10V11.8V (Typ)14V31V, 19V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)19A (8/20µs)30A (8/20µs)35A (8/20µs)43.5A65.3A
Power - Peak Pulse
350W400W420W600W-
Applications
-General PurposeHDMI
Capacitance @ Frequency
0.3pF @ 3GHz75pF @ 1MHz190pF @ 1MHz280pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
0402 (1006 Metric)DO-214AA, SMBDO-214AC, SMASOD-882TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMBJ)DO-214AC (SMA)SOD-882SOT-23-3X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ5.0A
TVS DIODE 5VWM 9.2VC DO214AC
Littelfuse Inc.
121,576
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOT-23-3
SM712-02HTG
TVS DIODE 12V 31V SOT23-3
Littelfuse Inc.
76,820
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.50591
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
X1-DFN
D3V3H1U2LP-7B
TVS DIODE 3.3VWM 10VC DFN1006-2
Diodes Incorporated
32,447
In Stock
710,000
Factory
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥0.57989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4V
10V
35A (8/20µs)
350W
No
General Purpose
280pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD882
SP3530-01ETG
TVS DIODE 7VWM 11.8VC SOD882
Littelfuse Inc.
170,723
In Stock
80,000
Factory
1 : ¥3.37000
Cut Tape (CT)
10,000 : ¥0.50646
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
7V (Max)
8.2V (Typ)
11.8V (Typ)
2.5A (8/20µs)
-
No
HDMI
0.3pF @ 3GHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
X1-DFN
D5V0H1U2LP-7B
TVS DIODE 5.5VWM 14VC DFN1006-2
Diodes Incorporated
79,856
In Stock
1 : ¥3.69000
Cut Tape (CT)
10,000 : ¥0.44128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
14V
30A (8/20µs)
420W
No
General Purpose
190pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
DO-214AA, SMB
SMBJ5.0CA
TVS DIODE 5VWM 9.2VC DO214AA
Littelfuse Inc.
303
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
65.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.