TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.
Series
-SMF4L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)30V
Voltage - Breakdown (Min)
5.5V33.3V
Voltage - Clamping (Max) @ Ipp
3V (Typ)14V48.4V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)8.3A12A (8/20µs)
Power - Peak Pulse
20W130W400W
Applications
General PurposeUSB
Capacitance @ Frequency
0.45pF @ 1MHz35pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Package / Case
10-UFDFNSOD-123FSOD-882
Supplier Device Package
DFN1006-2SOD-123FU-DFN2510-10
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-882
PESD5V0S1BL,315
TVS DIODE 5VWM 14VC DFN1006-2
Nexperia USA Inc.
40,384
In Stock
1 : ¥2.46000
Cut Tape (CT)
10,000 : ¥0.32306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
14V
12A (8/20µs)
130W
No
General Purpose
35pF @ 1MHz
-65°C ~ 150°C (TA)
Surface Mount
SOD-882
DFN1006-2
U-DFN2510-10
D5V0FS4U10LP-7
TVS DIODE 5V 3V U-DFN2510-10
Diodes Incorporated
9,294
In Stock
546,000
Factory
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.49040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
5.5V
3V (Typ)
3.5A (8/20µs)
20W
No
USB
0.45pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
10-UFDFN
U-DFN2510-10
MFG_SMF4L_Series
SMF4L30CA
TVS DIODE 30VWM 48.4VC SOD123FL
Littelfuse Inc.
14,486
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.96323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123F
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.