SP3003-02JTG | |
---|---|
DigiKey Part Number | F3301TR-ND - Tape & Reel (TR) F3301CT-ND - Cut Tape (CT) F3301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3003-02JTG |
Description | TVS DIODE 6VWM 15VC SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SP3003-02JTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.88600 | ¥58.86 |
100 | ¥4.57940 | ¥457.94 |
500 | ¥3.88144 | ¥1,940.72 |
1,000 | ¥3.16184 | ¥3,161.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.97649 | ¥8,929.47 |
6,000 | ¥2.83476 | ¥17,008.56 |
9,000 | ¥2.70394 | ¥24,335.46 |
30,000 | ¥2.67229 | ¥80,168.70 |