UCLAMP0506P.TCT

DigiKey Part Number
UCLAMP0506P.TCTTR-ND - Tape & Reel (TR)
UCLAMP0506P.TCTCT-ND - Cut Tape (CT)
UCLAMP0506P.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP0506P.TCT
Description
TVS DIODE 5VWM 11VC SLP1616P6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
UCLAMP0506P.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
60pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
10¥5.92700¥59.27
100¥4.10480¥410.48
500¥3.42944¥1,714.72
1,000¥2.91865¥2,918.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.59940¥7,798.20
6,000¥2.46261¥14,775.66
9,000¥2.28019¥20,521.71
30,000¥2.25762¥67,728.60
Manufacturers Standard Package