TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,014 In Stock | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥6.06530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 48V | 53.3V | 77.4V | 64.7A | 5000W (5kW) | No | Telecom | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | |||
11,791 In Stock | 1 : ¥38.42000 Cut Tape (CT) 2,500 : ¥19.29872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 43V | 48V | 56V (Typ) | 1000A (1kA) (8/20µs) | - | No | General Purpose | 1000pF @ 10kHz | -55°C ~ 125°C (TA) | Surface Mount | 2-SMD, No Lead | 2-DFN (8x6) |