TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,233 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | USB | - | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
37,728 In Stock | 1 : ¥3.53000 Cut Tape (CT) 8,000 : ¥0.91792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V | 6.4V | 11.5V | 120A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | |||
158,685 In Stock | 1 : ¥2.30000 Cut Tape (CT) 15,000 : ¥0.70399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3V | 6.1V | - | - | 20W | No | General Purpose | 12pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | 0201 | |||
80,427 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.55901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5.25V | 6.1V | - | - | 300W | No | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
18,446 In Stock | 1 : ¥3.45000 Cut Tape (CT) 6,000 : ¥0.59520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 5.3V | - | - | - | Yes | HDMI, USB | 0.35pF @ 200MHz ~ 2.5GHz | -40°C ~ 150°C (TJ) | Surface Mount | 5-XFDFN | 5-uQFN (1.3x0.8) |