PE-68386NL | |
---|---|
DigiKey Part Number | 553-1561-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-68386NL |
Description | PULSE XFMR 1:1 785UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 785µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PE-68386NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 785µH | |
ET (Volt-Time) | 9.7VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.340" L x 0.265" W (8.64mm x 6.73mm) | |
Height - Seated (Max) | 0.098" (2.49mm) | |
Operating Temperature | -40°C ~ 130°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.38000 | ¥25.38 |
10 | ¥20.29400 | ¥202.94 |
25 | ¥16.48880 | ¥412.22 |
85 | ¥15.64341 | ¥1,329.69 |
255 | ¥15.22078 | ¥3,881.30 |
510 | ¥15.09386 | ¥7,697.87 |
1,020 | ¥13.36029 | ¥13,627.50 |
5,015 | ¥12.26106 | ¥61,489.22 |