101P | |
---|---|
DigiKey Part Number | HM2346-ND |
Manufacturer | |
Manufacturer Product Number | 101P |
Description | AUDIO XFMR 300CT / 50CT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300CT Impedance Primary Ohms 50CT Impedance Secondary Ohms Audio Transformer 200Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 300CT | |
Impedance - Secondary (Ohms) | 50CT | |
DC Resistance (DCR) - Primary | 20.4Ohm | |
DC Resistance (DCR) - Secondary | 4.8Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 200Hz ~ 100kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 100mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height - Seated (Max) | 0.480" (12.19mm) | |
Termination Style | PC Pin | |
Weight | 0.01 lb (4.54 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.12000 | ¥191.12 |
10 | ¥168.60900 | ¥1,686.09 |
100 | ¥140.50500 | ¥14,050.50 |