HM2103NLT | |
---|---|
DigiKey Part Number | 553-HM2103NLTTR-ND - Tape & Reel (TR) 553-HM2103NLTCT-ND - Cut Tape (CT) 553-HM2103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2103NLT |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150µH, 450µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 150µH, 450µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.265" W (7.62mm x 6.73mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.67000 | ¥47.67 |
10 | ¥38.61600 | ¥386.16 |
25 | ¥31.22200 | ¥780.55 |
50 | ¥29.25000 | ¥1,462.50 |
100 | ¥27.93640 | ¥2,793.64 |
250 | ¥27.11440 | ¥6,778.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥26.29274 | ¥18,404.92 |
1,400 | ¥25.47107 | ¥35,659.50 |