Switching Converter, SMPS Transformers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
760390014
760390014
XFMR FWD P-P DC/DC CONV 475UH SM
Würth Elektronik
18,783
In Stock
1 : ¥20.06000
Cut Tape (CT)
1,200 : ¥10.54918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
SN6501
Texas Instruments
-
-
3125Vrms
475µH @ 10kHz
10kHz
-40°C ~ 125°C
Surface Mount
0.265" L x 0.281" W (6.73mm x 7.14mm)
0.170" (4.32mm)
0.265" L x 0.395" W (6.73mm x 10.05mm)
760390015
760390015
XFMR FWD P-P DC/DC CONV 475UH SM
Würth Elektronik
13,450
In Stock
1 : ¥20.06000
Cut Tape (CT)
1,200 : ¥10.54918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
SN6501
Texas Instruments
-
-
3125Vrms
475µH @ 10kHz
10kHz
-40°C ~ 125°C
Surface Mount
0.265" L x 0.281" W (6.73mm x 7.14mm)
0.170" (4.32mm)
0.265" L x 0.395" W (6.73mm x 10.05mm)
Showing
of 2

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.