TMU24P58Q | |
---|---|
DigiKey Part Number | 931-TMU24P58QTR-ND - Tape & Reel (TR) 931-TMU24P58QCT-ND - Cut Tape (CT) 931-TMU24P58QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMU24P58Q |
Description | LAN XFMR 5G BASE-T POE++ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 5G Base-T, Power over Ethernet (PoE) | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.280" W (15.10mm x 7.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
100 | ¥27.86570 | ¥2,786.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥26.49400 | ¥17,221.10 |
1,300 | ¥25.12222 | ¥32,658.89 |