7490220122

DigiKey Part Number
732-10731-2-ND - Tape & Reel (TR)
732-10731-1-ND - Cut Tape (CT)
732-10731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7490220122
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7490220122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.720" L x 0.579" W (18.29mm x 14.70mm)
Height - Seated (Max)
0.346" (8.80mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.76000¥59.76
10¥57.71200¥577.12
50¥54.19660¥2,709.83
100¥51.02430¥5,102.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
290¥47.86045¥13,879.53
Manufacturers Standard Package