PE-67300NL

DigiKey Part Number
553-2115-ND
Manufacturer
Manufacturer Product Number
PE-67300NL
Description
CURR SENSE XFMR 37A T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37 A Current Sense Transformer 10kHz ~ 200kHz 510Ohm Primary, 11Ohm Secondary 180 mH Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Frequency Range
10kHz ~ 200kHz
Type
Invasive
Current Rating (Amps)
37 A
Inductance
180 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
300:1
DC Resistance (DCR)
510Ohm Primary, 11Ohm Secondary
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.565" L x 0.750" W (14.35mm x 19.05mm)
Height - Seated (Max)
0.750" (19.05mm)
Termination Style
PC Pin
Weight
-
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.58000¥55.58
10¥43.28200¥432.82
25¥39.99160¥999.79
40¥38.56150¥1,542.46
80¥36.73063¥2,938.45
230¥34.46796¥7,927.63
440¥33.33927¥14,669.28
945¥32.21745¥30,445.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.