HX2260NLT

DigiKey Part Number
553-HX2260NLTTR-ND - Tape & Reel (TR)
553-HX2260NLTCT-ND - Cut Tape (CT)
553-HX2260NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX2260NLT
Description
XFRMR MODUL 1PORT POE 1:1 10/100
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.245" (6.22mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.1 oz (2.85 g)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.18000¥39.18
10¥31.74800¥317.48
25¥25.66600¥641.65
50¥24.04580¥1,202.29
100¥22.96460¥2,296.46
250¥22.28948¥5,572.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥21.61392¥12,968.35
1,200¥20.93847¥25,126.16
Manufacturers Standard Package