Pulse Transformers

Results: 2
Manufacturer
Bourns Inc.Pulse Electronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
Grade
Qualification
SM91074ALE
SM91074AL-E
10/100 BASE T XFORMER AECQ +125
Bourns Inc.
2,988
In Stock
1 : ¥44.33000
Cut Tape (CT)
600 : ¥26.58990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
Automotive
AEC-Q200
HM210xNL, HM210xNLT
HM2102NLT
XFMR CMC MODULE AECQ BATT MNGT
Pulse Electronics
1,422
In Stock
1 : ¥57.87000
Cut Tape (CT)
300 : ¥35.86133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
150µH
-
1:1
Surface Mount
0.583" L x 0.460" W (14.81mm x 11.68mm)
0.197" (5.00mm)
-40°C ~ 125°C
-
-
Showing
of 2

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.