Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,556 In Stock | 1 : ¥30.87000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 180mA, Series 90mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) | |||
231 In Stock | 1 : ¥90.80000 Box | Box | Active | Laminated Core | 115V, 230V | 24V | 210mA | Dual | Dual | No | 5.0VA | Chassis Mount | Wire Leads | 36.52mm L x 60.33mm W | 36.52mm | 3500Vrms | 0.4 lb (181.44 g) | |||
130 In Stock 151 Factory | 1 : ¥116.17000 Bulk | Bulk | Active | Laminated Core | 115V | 12V | 2A | Single | Single | Yes | 24VA | Chassis Mount | Wire Leads | 82.55mm L x 44.45mm W | 50.80mm | 2000Vrms | 1 lb (453.59 g) | |||
588 In Stock 1,723 Factory | 1 : ¥124.40000 Box | Box | Active | Laminated Core | 115V | 24V | 1A | Single | Single | Yes | 24VA | Chassis Mount | Wire Leads | 84.12mm L x 50.80mm W | 49.20mm | 1500Vrms | 1.3 lbs (589.7 g) | |||
198 In Stock 323 Factory | 1 : ¥281.73000 Bulk | Bulk | Active | Laminated Core | 115V | 24V | 2A | Single | Single | Yes | 48VA | Chassis Mount | Wire Leads | 93.73mm L x 54.10mm W | 58.67mm | 2000Vrms | 1.9 lbs (861.8 g) | |||
287 In Stock 277 Factory | 1 : ¥248.04000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 3.6A, Series 1.8A | Dual | Dual | No | 43VA | Chassis Mount | Solder, Quick Connect | 79.25mm L x 56.39mm W | 68.07mm | 4000Vrms | 1.8 lbs (816.5 g) | |||
1 In Stock 57 Factory | 1 : ¥353.49000 Bulk | - | Bulk | Active | Laminated Core | 240V | 24V | 1.67A | Single | Single | No | 40VA | Chassis Mount | Wire Leads | 66.04mm L x 59.18mm W | 50.29mm | - | 1.6 lbs (725.7 g) | ||
893 In Stock | 1 : ¥146.61000 Box | Box | Active | - | 240V | 24V | 1.67A | Single | Single | No | 40VA | Chassis Mount | Wire Leads | 60.60mm L x 57.00mm W | 1.917" (48.70mm) | - | - | |||
13 In Stock 86 Factory | 1 : ¥122.35000 Box | Box | Active | Laminated Core | 120V, 240V | 24V | 1.67A | Single, Multiple Taps | Single | No | 40VA | Chassis Mount | Wire Leads | 92.46mm L x 56.67mm W | 57.40mm | 1500Vrms | 1.5 lbs (680.4 g) | |||
0 In Stock 288 Factory Check Lead Time | 36 : ¥103.09583 Bulk | Bulk | Active | Laminated Core | 240V | 24V | 1.67A | Single | Single | No | 40VA | Chassis Mount | Solder, Quick Connect | 92.46mm L x 56.67mm W | 57.40mm | 1500Vrms | 1.5 lbs (680.4 g) |