Pulse Transformers

Results: 5
Manufacturer
Pulse ElectronicsWürth Elektronik
Series
-WE-LAN
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Transformer Type
-LAN 10/100/1000 Base-TLAN 10/100/1000 Base-T, Power over Ethernet (PoE)LAN 1000 Base-T
Inductance
180µH350µH1.2mH
ET (Volt-Time)
27.2VµS-
Turns Ratio - Primary:Secondary
1:11CT:1CT Transmitter, 1CT:1CT Receiver
Size / Dimension
0.355" L x 0.340" W (9.02mm x 8.64mm)0.720" L x 0.480" W (18.30mm x 12.20mm)0.720" L x 0.579" W (18.29mm x 14.70mm)
Height - Seated (Max)
0.242" (6.15mm)0.250" (6.35mm)0.300" (7.62mm)0.346" (8.80mm)
Operating Temperature
-40°C ~ 130°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
PA0184NLx
PA0184NL
PULSE XFMR 1:1 1.2MH
Pulse Electronics
676
In Stock
1 : ¥30.09000
Tube
-
Tube
Active
-
1.2mH
27.2VµS
1:1
Surface Mount
0.355" L x 0.340" W (9.02mm x 8.64mm)
0.300" (7.62mm)
-40°C ~ 130°C
749022011
749022011
TRANSFORMER LAN 10/100/1000 POE
Würth Elektronik
1,399
In Stock
1 : ¥55.39000
Cut Tape (CT)
375 : ¥43.05075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T, Power over Ethernet (PoE)
350µH
-
1:1
Surface Mount
0.720" L x 0.480" W (18.30mm x 12.20mm)
0.250" (6.35mm)
-40°C ~ 85°C
7490220123
7490220123
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Würth Elektronik
1,210
In Stock
1 : ¥55.39000
Cut Tape (CT)
290 : ¥44.37969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
180µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.720" L x 0.579" W (18.29mm x 14.70mm)
0.346" (8.80mm)
-40°C ~ 85°C
7490220120
7490220120
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Würth Elektronik
1,455
In Stock
1 : ¥50.93000
Cut Tape (CT)
400 : ¥40.77850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.720" L x 0.579" W (18.29mm x 14.70mm)
0.242" (6.15mm)
-40°C ~ 85°C
WE-LAN_7490220115
7490220115
XFRMR LAN 1CT:1CT 350UH
Würth Elektronik
218
In Stock
1 : ¥114.04000
Cut Tape (CT)
400 : ¥66.42760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 1000 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.720" L x 0.480" W (18.30mm x 12.20mm)
0.250" (6.35mm)
-40°C ~ 85°C
Showing
of 5

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.