Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,454 In Stock | 1 : ¥20.75000 Tube | Tube | Active | 500kHz Max | Invasive | - | 76 mH | 700VµS | 1:200 | - | 4.5Ohm Max | - | Through Hole | 0.693" L x 0.591" W (17.60mm x 15.00mm) | 0.492" (12.50mm) | PC Pin | |||
298 In Stock | 1 : ¥43.98000 Cut Tape (CT) 5,400 : ¥21.75568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 40 A | 19.2 mH | 381VµS | 1:150 | 150:1 | 1mOhm Primary, 2.25Ohm Secondary Max | - | Surface Mount | - | 0.413" (10.50mm) | Gull Wing |