HX1188FNL

DigiKey Part Number
553-2200-5-ND
Manufacturer
Manufacturer Product Number
HX1188FNL
Description
MODULE XFRMR SGL ETHR LAN 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX1188FNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)
Height - Seated (Max)
0.241" (6.12mm)
Operating Temperature
-40°C ~ 85°C
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.96000¥48.96
10¥37.22900¥372.29
40¥33.31250¥1,332.50
80¥31.35325¥2,508.26
280¥30.37332¥8,504.53
520¥29.39373¥15,284.74
1,000¥28.41387¥28,413.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.