Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,753 In Stock | 1 : ¥113.18000 Tube | - | Tube | Active | Isolation and Data Interface (Encapsulated) | - | - | 1:1 | Surface Mount | 0.518" L x 0.595" W (13.16mm x 15.11mm) | 0.251" (6.37mm) | -40°C ~ 85°C | ||
4,754 In Stock | 1 : ¥128.44000 Tube | - | Tube | Active | LAN 10G Base-T | 150µH | - | - | Surface Mount | 0.540" L x 0.480" W (13.72mm x 12.20mm) | 0.225" (5.72mm) | -40°C ~ 125°C |