Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,323 In Stock | 1 : ¥16.63000 Cut Tape (CT) 500 : ¥9.89910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Data/Voice Coupling | 120µH | - | 1:1 | Surface Mount | 0.205" L x 0.280" W (5.20mm x 7.10mm) | 0.138" (3.50mm) | -20°C ~ 105°C | |||
2,197 In Stock | 1 : ¥21.01000 Cut Tape (CT) 575 : ¥16.89106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100 Base-T, Power over Ethernet (PoE) | 350µH | - | 1:1 | Surface Mount | 0.510" L x 0.280" W (12.95mm x 7.11mm) | 0.210" (5.33mm) | -40°C ~ 85°C |