Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,950 In Stock | 1 : ¥59.25000 Cut Tape (CT) 400 : ¥47.08880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100/1000 Base-T | 350µH | - | 1:1 | Surface Mount | 0.689" L x 0.559" W (17.50mm x 14.20mm) | 0.236" (6.00mm) | -40°C ~ 85°C | |||
20 In Stock | 1 : ¥137.96000 Tube | - | Tube | Active | LAN 10/100/1000 Base-T | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 1.095" L x 0.480" W (27.81mm x 12.19mm) | 0.285" (7.24mm) | -40°C ~ 85°C |