749020023A

DigiKey Part Number
732-749020023ATR-ND - Tape & Reel (TR)
732-749020023ACT-ND - Cut Tape (CT)
732-749020023ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749020023A
Description
XFRMR LAN 1000 BASE-T 1:1 350UH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749020023A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.594" L x 0.280" W (15.10mm x 7.10mm)
Height - Seated (Max)
0.167" (4.25mm)
Operating Temperature
-40°C ~ 85°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.18000¥51.18
5¥42.32000¥211.60
80¥35.55500¥2,844.40
400¥32.35723¥12,942.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥29.43339¥23,546.71
Manufacturers Standard Package