SM13126PEL | |
---|---|
DigiKey Part Number | SM13126PELTR-ND - Tape & Reel (TR) SM13126PELCT-ND - Cut Tape (CT) SM13126PELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM13126PEL |
Description | 10/100 BASE TX LAN POE +85 C, IE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM13126PEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.272" W (12.80mm x 6.90mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.61000 | ¥18.61 |
10 | ¥14.91000 | ¥149.10 |
25 | ¥12.11360 | ¥302.84 |
50 | ¥11.80140 | ¥590.07 |
100 | ¥11.49180 | ¥1,149.18 |
250 | ¥11.18092 | ¥2,795.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥11.08785 | ¥6,652.71 |
1,200 | ¥9.81445 | ¥11,777.34 |
6,000 | ¥9.00695 | ¥54,041.70 |