IT246

DigiKey Part Number
817-1513-ND
Manufacturer
Manufacturer Product Number
IT246
Description
XFRMR PULSE 2:1 SGL 7MH .1A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7mH Data/Voice Coupling Pulse Transformer 2:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schaffner EMC Inc.
Series
Packaging
Tray
Part Status
Active
Transformer Type
Data/Voice Coupling
Inductance
7mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
2:1
Mounting Type
Through Hole
Size / Dimension
0.693" L x 0.657" W (17.60mm x 16.70mm)
Height - Seated (Max)
0.445" (11.30mm)
Operating Temperature
-25°C ~ 70°C
Weight
0.2 oz (5.7 g)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.19000¥45.19
10¥35.47900¥354.79
25¥33.43880¥835.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.