S558-5999-T5-F

DigiKey Part Number
507-1460-2-ND - Tape & Reel (TR)
507-1460-1-ND - Cut Tape (CT)
507-1460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S558-5999-T5-F
Description
MODULE XFRMR LAN 10/100B-TX SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S558-5999-T5-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.485" L x 0.285" W (12.32mm x 7.24mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.75000¥20.75
10¥16.62500¥166.25
25¥13.50920¥337.73
50¥13.16300¥658.15
100¥12.81650¥1,281.65
250¥12.47012¥3,117.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥12.36619¥11,129.57
1,800¥10.94599¥19,702.78
6,300¥10.04538¥63,285.89
Manufacturers Standard Package