ECO2225SEO-D01H016

DigiKey Part Number
445-ECO2225SEO-D01H016-ND
Manufacturer
Manufacturer Product Number
ECO2225SEO-D01H016
Description
XFMR FLYBACK AC/DC CONV 567UH TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 67kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ECO2225SEO-D01H016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Bulk
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
85 ~ 276V
Voltage - Auxiliary
12V @ 50mA, 12V @ 1.5A
Voltage - Isolation
3000Vrms
Inductance @ Frequency
567µH @ 10kHz
Frequency
67kHz
Operating Temperature
-30°C ~ 120°C
Mounting Type
Through Hole
Size / Dimension
1.024" L x 1.201" W (26.00mm x 30.50mm)
Height - Seated (Max)
0.945" (24.00mm)
Footprint
1.024" L x 1.201" W (26.00mm x 30.50mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.39000¥61.39
10¥46.64300¥466.43
120¥39.28142¥4,713.77
1,080¥35.59890¥38,446.81
Manufacturers Standard Package