SM91501AL-E | |
---|---|
DigiKey Part Number | 118-SM91501AL-ETR-ND - Tape & Reel (TR) 118-SM91501AL-ECT-ND - Cut Tape (CT) 118-SM91501AL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91501AL-E |
Description | BMS XFORMER 2-CH 1600V AECQ +125 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150µH Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM91501AL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.583" L x 0.460" W (14.81mm x 11.68mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.56000 | ¥46.56 |
10 | ¥37.70000 | ¥377.00 |
25 | ¥30.48240 | ¥762.06 |
50 | ¥28.55860 | ¥1,427.93 |
100 | ¥27.27500 | ¥2,727.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥26.47265 | ¥10,589.06 |
800 | ¥25.67044 | ¥20,536.35 |
1,200 | ¥24.86823 | ¥29,841.88 |