HX1188NL

DigiKey Part Number
553-1340-5-ND
Manufacturer
Manufacturer Product Number
HX1188NL
Description
MODULE XFRMR SGL ETHR LAN 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX1188NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.245" (6.22mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.03 oz (0.85 g)
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.70000¥48.70
10¥36.98900¥369.89
40¥33.09800¥1,323.92
80¥31.15063¥2,492.05
280¥30.17704¥8,449.57
520¥29.20344¥15,185.79
1,000¥28.23004¥28,230.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.