SCRs - Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Structure | Number of SCRs, Diodes | Voltage - Off State | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Hold (Ih) (Max) | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 Marketplace | Unavailable | - | Bulk | Active | Single | 1 SCR | 1.8 kV | 2610 A | 4100 A | 2 V | 250 mA | 44000A @ 50Hz | 300 mA | 135°C (TJ) | Chassis Mount | TO-200AD | ||
2 Marketplace | Unavailable | - | Bulk | Active | Single | 1 SCR | 1.8 kV | 2610 A | 4100 A | 2 V | 250 mA | 44000A @ 50Hz | 300 mA | 135°C (TJ) | Chassis Mount | TO-200AD |