TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,488 In Stock | 1 : ¥8.46000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 80A, 84A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
455 In Stock | 1 : ¥12.64000 Tube | - | Tube | Active | Standard | 800 V | 20 A | 1 V | 200A, 220A | 35 mA | 40 mA | Single | 150°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220AB |