TRIACs

Results: 10
Manufacturer
onsemiSTMicroelectronicsWeEn Semiconductors
Series
-Snubberless™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Triac Type
Alternistor - SnubberlessLogic - Sensitive GateStandard
Voltage - Off State
600 V800 V
Current - On State (It (RMS)) (Max)
8 A12 A16 A40 A
Voltage - Gate Trigger (Vgt) (Max)
1.1 V1.3 V1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A95A, 105A105A @ 60Hz160A, 168A400A, 420A
Current - Gate Trigger (Igt) (Max)
5 mA10 mA25 mA35 mA50 mA
Current - Hold (Ih) (Max)
15 mA25 mA35 mA50 mA80 mA
Operating Temperature
-40°C ~ 125°C (TJ)125°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-3TO-252-3, DPAK (2 Leads + Tab), SC-63TOP-3 Insulated
Supplier Device Package
DPAKTO-220TO-220ABTOP3
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Triac Type
Voltage - Off State
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Gate Trigger (Igt) (Max)
Current - Hold (Ih) (Max)
Configuration
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MFG_DPAK(TO252-3)
T810-600B-TR
TRIAC SENS GATE 600V 8A DPAK
STMicroelectronics
25,772
In Stock
1 : ¥7.55000
Cut Tape (CT)
2,500 : ¥3.12117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Logic - Sensitive Gate
600 V
8 A
1.3 V
80A, 84A
10 mA
15 mA
Single
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-220-3
BTA08-600CWRG
TRIAC ALTERNISTOR 600V 8A TO220
STMicroelectronics
2,488
In Stock
1 : ¥8.46000
Tube
Tube
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
80A, 84A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
3,900
In Stock
1 : ¥25.29000
Tube
-
Tube
Active
Standard
600 V
40 A
1.3 V
400A, 420A
50 mA
80 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TOP-3 Insulated
TOP3
TO-220-3
BTA16-800BWRG
TRIAC ALTERNISTOR 800V 16A TO220
STMicroelectronics
7,633
In Stock
1 : ¥9.28000
Tube
Tube
Active
Alternistor - Snubberless
800 V
16 A
1.3 V
160A, 168A
50 mA
50 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
BTA16-600BWRG
TRIAC ALTERNISTOR 600V 16A TO220
STMicroelectronics
2,915
In Stock
1 : ¥10.75000
Tube
Tube
Active
Alternistor - Snubberless
600 V
16 A
1.3 V
160A, 168A
50 mA
50 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
BTA16-600BRG
TRIAC 600V 16A TO220
STMicroelectronics
382
In Stock
1 : ¥10.75000
Tube
-
Tube
Active
Standard
600 V
16 A
1.3 V
160A, 168A
50 mA
50 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
BTA16-600SWRG
TRIAC SENS GATE 600V 16A TO220
STMicroelectronics
189
In Stock
1 : ¥10.67000
Tube
-
Tube
Active
Logic - Sensitive Gate
600 V
16 A
1.3 V
160A, 168A
10 mA
15 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220AB-3,SOT78
BTA212-600D,127
TRIAC SENS GATE 600V 12A TO220AB
WeEn Semiconductors
1,882
In Stock
1 : ¥4.84000
Tube
-
Tube
Active
Logic - Sensitive Gate
600 V
12 A
1.5 V
95A, 105A
5 mA
15 mA
Single
125°C (TJ)
Through Hole
TO-220-3
TO-220AB
INFINFIPAN60R360PFD7SXKSA1
BTA12-600BW3G
TRIAC 600V 12A TO220AB
onsemi
88,893
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Standard
600 V
12 A
1.1 V
105A @ 60Hz
50 mA
50 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220AB
705
In Stock
1 : ¥5.91000
Tube
-
Tube
Active
Standard
600 V
8 A
1.3 V
80A, 84A
25 mA
25 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
Showing
of 10

TRIACs


Thyristors conduct AC (alternating current) in one direction or one half of an AC cycle. A TRIAC (triode AC) conducts current in either direction when its gate is triggered. Other names include bidirectional triode thyristor or bilateral triode thyristor. TRIAC types are snubberless, alternistor, internally triggered, logic gate and standard which are chassis, surface or through-hole mount. Selection is by off state voltage, on state current, hold current and gate trigger voltage.