SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
253 In Stock | 1 : ¥62.39000 Tube | Tube | Active | 1.2 kV | 1.5 V | 40 mA | 1.37 V | 100 A | 160 A | 100 mA | - | 1100A, 11900A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
353 In Stock | 1 : ¥5.83000 Box | - | Box | Active | 400 V | 800 mV | 200 µA | 2.2 V | 2.55 A | 4 A | 3 mA | 10 µA | 20A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | Through Hole | TO-225AA, TO-126-3 | TO-225AA |