BTA16-600SWRG

DigiKey Part Number
497-BTA16-600SWRG-ND
Manufacturer
Manufacturer Product Number
BTA16-600SWRG
Description
TRIAC SENS GATE 600V 16A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTA16-600SWRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 168A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
50¥8.58580¥429.29
100¥6.80350¥680.35
500¥5.76656¥2,883.28
1,000¥4.69749¥4,697.49
2,000¥4.42213¥8,844.26
5,000¥4.21155¥21,057.75
10,000¥4.01716¥40,171.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.