SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,694 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.07975 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.7 V | 630 mA | 1 A | 5 mA | 100 µA | 8A, 9A | Sensitive Gate | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
3,409 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,000 : ¥1.64040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 200 µA | 1.5 V | 600 mA | 1 A | 6 mA | 500 µA | 10A, 11A | Sensitive Gate | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
17,169 In Stock | 1 : ¥2.46000 Cut Tape (CT) 1,000 : ¥0.75021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.95 V | 500 mA | 800 mA | 5 mA | 10 µA | 7A, 8A | Sensitive Gate | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
8,730 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.69026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | 800 mV | 1 µA | 1.7 V | 160 mA | 250 mA | 6 mA | 1 µA | 6A, 7A | Sensitive Gate | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3L | ||
5,486 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,000 : ¥2.22346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 400 V | 800 mV | 200 µA | 1.95 V | 500 mA | 800 mA | 5 mA | 10 µA | 7A, 8A | Sensitive Gate | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 |