Z0107MN 5AA4

DigiKey Part Number
497-6631-2-ND - Tape & Reel (TR)
497-6631-1-ND - Cut Tape (CT)
497-6631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z0107MN 5AA4
Description
TRIAC SENS GATE 600V 1A SOT223
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
Z0107MN 5AA4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.5A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.39700¥23.97
100¥1.43990¥143.99
500¥1.33306¥666.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.90649¥906.49
2,000¥0.83450¥1,669.00
5,000¥0.79985¥3,999.25
10,000¥0.71987¥7,198.70
25,000¥0.70920¥17,730.00
50,000¥0.66654¥33,327.00
100,000¥0.65994¥65,994.00
Manufacturers Standard Package