SST138C-600E | |
---|---|
DigiKey Part Number | 1655-2256-ND |
Manufacturer | |
Manufacturer Product Number | SST138C-600E |
Description | TRIAC 600V 12A TO220C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 12 A Through Hole TO-220C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 95A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
50 | ¥6.03100 | ¥301.55 |
100 | ¥4.37660 | ¥437.66 |
500 | ¥3.65714 | ¥1,828.57 |
1,000 | ¥3.11242 | ¥3,112.42 |
2,000 | ¥2.77204 | ¥5,544.08 |
5,000 | ¥2.62614 | ¥13,130.70 |
10,000 | ¥2.43160 | ¥24,316.00 |