206-1PABHE | |
---|---|
DigiKey Part Number | 345-1081-ND |
Manufacturer | |
Manufacturer Product Number | 206-1PABHE |
Description | HEATSINK VERT ALUM BLK TO-220 |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.0W @ 56°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 56°C | |
Thermal Resistance @ Forced Air Flow | 7.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 14.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |