Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,175 In Stock | 1 : ¥8.70000 Bag | - | Bag | Active | Top Mount | 24-DIP | Thermal Tape, Adhesive (Not Included) | Rectangular, Fins | 1.250" (31.75mm) | 0.530" (13.46mm) | - | 0.190" (4.83mm) | 1.0W @ 40°C | 15.00°C/W @ 500 LFM | 34.00°C/W | Aluminum | Black Anodized | ||
0 In Stock Check Lead Time | 1 : ¥6.24000 Bulk | - | Bulk | Active | Board Level | SOT-32, TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 0.640" (16.26mm) | - | 0.640" (16.26mm) | - | - | 8.50°C/W | Aluminum | Black Anodized |